Filter Your Search
1 - 1 of 1 results
|
SC2440TETRT
Semtech Corporation
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 20 V | 2.8 V | 2.6 A | YES | BUCK | 2.5 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | SEMTECH CORP | TSSOP | ROHS COMPLIANT, MO-153AB, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | SEMTECH |