Parametric results for: SC202AMLTRT under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sc202amltrt
Select parts from the table below to compare.
Compare
Compare
SC202AMLTRT
Semtech Corporation
Check for Price Yes Active 3.6 V 1.8 V 5.5 V 2.9 V 800 mV 3.3 V 1.3 A 3.6 V YES BUCK 4.2 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-XBCC-N13 e3 Not Qualified 1 85 °C -40 °C 260 13 UNSPECIFIED HVBCC RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 400 µm BOTTOM 2.5 mm 3 mm 1 mm SEMTECH CORP MLPQ-13 compliant EAR99 8542.39.00.01 SEMTECH