Filter Your Search
1 - 2 of 2 results
|
SC196ULTRT
Semtech Corporation
|
$1.7971 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.5 V | 3.57 A | YES | BUCK | 1.25 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 600 µm | SEMTECH CORP | SOIC | HVSON, SOLCC10,.12,20 | 10 | compliant | EAR99 | 8542.39.00.01 | SEMTECH | |||
|
SC196AMLTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 2.63 A | YES | BUCK | 1.15 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XDSO-N10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | UNSPECIFIED | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | SEMTECH CORP | SON | HVSON, SOLCC10,.12,20 | 10 | compliant | EAR99 | 8542.39.00.01 | MLP |