Filter Your Search
1 - 1 of 1 results
|
SC18IS602BIPW,112
NXP Semiconductors
|
$1.1400 | Yes | Obsolete | I2C | 18 MHz | YES | 3 V | BUS CONTROLLER, I2C | CMOS | 16 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | 16 | SOT403-1 | compliant | EAR99 | 8542.31.00.01 | NXP |