Parametric results for: SC18IS600IBS,157 under Bus Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sc18is600ibs157
Select parts from the table below to compare.
Compare
Compare
SC18IS600IBS,157
NXP Semiconductors
Check for Price Yes Obsolete 18 MHz YES 3 V BUS CONTROLLER, I2C CMOS 16 mA 3.6 V 2.4 V INDUSTRIAL S-PQCC-N24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm NXP SEMICONDUCTORS QFN HVQCCN, LCC24,.16SQ,20 24 SOT616-3 compliant 8542.31.00.01 NXP