Filter Your Search
1 - 1 of 1 results
|
SC189AULTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 1 V | 5.5 V | 2.9 V | 1.5 A | YES | BUCK | 3 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XDSO-N6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 6 | UNSPECIFIED | HVSON | SOLCC6,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 600 µm | SEMTECH CORP | SOIC | HVSON, SOLCC6,.08,20 | 6 | compliant | EAR99 | 8542.39.00.01 | SEMTECH |