Filter Your Search
1 - 10 of 11 results
|
SC16IS750IBS,128
NXP Semiconductors
|
$2.5721 | Yes | Active | 2 | 0.625 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | YES | 1 | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | NXP SEMICONDUCTORS | QFN | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-3, HVQFN24 | 24 | SOT616-3 | compliant | 8542.31.00.01 | NXP | ||||
|
SC16IS750IBSS900,1
NXP Semiconductors
|
Check for Price | Active | NXP SEMICONDUCTORS | QFN | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-3, HVQFN-24 | 24 | SOT616-3 | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
SC16IS750IBS-S
NXP Semiconductors
|
Check for Price | No | Yes | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | QCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | unknown | NXP | ||||||||||||||||||||||
|
SC16IS750IBS-F
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | QCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | QCCN, LCC24,.16SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
SC16IS750IBSS900:1
NXP Semiconductors
|
Check for Price | Obsolete | 2 | 0.625 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | CAN ALSO OPERATES AT 2.5 V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 1 | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | NXP SEMICONDUCTORS | QFN | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-3, HVQFN-24 | 24 | SOT616-3 | unknown | |||||||||||
|
SC16IS750IBS
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 2 | 0.625 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | CAN ALSO OPERATES AT 2.5 V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 1 | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | NXP SEMICONDUCTORS | QFN | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-3, HVQFN-24 | 24 | compliant | 8542.31.00.01 | NXP | |||
|
SC16IS750IBS/S900
NXP Semiconductors
|
Check for Price | Obsolete | NXP SEMICONDUCTORS | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-3, HVQFN-24 | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
SC16IS750IBS,157
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | 0.625 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | CAN ALSO OPERATES AT 2.5 V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 1 | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | NXP SEMICONDUCTORS | QFN | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-3, HVQFN-24 | 24 | SOT616-3 | compliant | 8542.31.00.01 | NXP | |||
|
SC16IS750IBS/S900X
NXP Semiconductors
|
Check for Price | Active | 2 | 0.625 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | CAN ALSO OPERATES AT 2.5 V SUPPLY | NO | ASYNC, BIT | NRZ | YES | 1 | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | NXP SEMICONDUCTORS | QFN | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-3, HVQFN-24 | 24 | SOT616-3 | unknown | |||||||||||||
|
SC16IS750IBS,151
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | 0.625 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | YES | 1 | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | NXP SEMICONDUCTORS | QFN | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-3, HVQFN24 | 24 | SOT616-3 | compliant | 8542.31.00.01 | NXP |