Filter Your Search
1 - 1 of 1 results
|
SC16C754BIBM,151
NXP Semiconductors
|
$7.7964 | Yes | Obsolete | 8 | 3 | 0.625 MBps | 80 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V OR 5V SUPPLY | NO | MIL STD 1553A; MIL STD 1553B | YES | 4 | 3.63 V | 2.97 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.35SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 400 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFP | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT414-1, LQFP-64 | 64 | SOT414-1 | compliant | 8542.31.00.01 | NXP |