Filter Your Search
1 - 10 of 43 results
|
SC16C550BIA44,529
NXP Semiconductors
|
$1.3000 | Yes | Obsolete | 8 | 3 | 0.375 MBps | 48 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | NRZ | NO | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LCC | QCCJ, LDCC44,.7SQ | 44 | SOT187-2 | compliant | 8542.31.00.01 | ||||
|
SC16C550BIB48,151
NXP Semiconductors
|
$2.2731 | Yes | Obsolete | 8 | 3 | 0.375 MBps | 48 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | NRZ | NO | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFP | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48 | 48 | SOT313-2 | compliant | 8542.31.00.01 | NXP | |||
|
935270070151
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 3 | 0.375 MBps | 48 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V OR 3.3V SUPPLY | NO | ASYNC, BIT | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFP | LFQFP, | 48 | unknown | 8542.31.00.01 | ||||||||||
|
935270070128
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 3 | 0.375 MBps | 48 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V OR 3.3V SUPPLY | NO | ASYNC, BIT | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFP | LFQFP, | 48 | unknown | 8542.31.00.01 | ||||||||||
|
SC16C550BIBS-F
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | NXP SEMICONDUCTORS | QCCN, LCC32,.2SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
SC16C550BIB48,157
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 3 | 0.375 MBps | 48 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | NRZ | NO | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFP | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48 | 48 | SOT313-2 | compliant | 8542.31.00.01 | ||||
|
SC16C550BIB48-F
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 3 | 0.375 MBps | 48 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | NO | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | LFQFP, QFP48,.35SQ,20 | unknown | 8542.31.00.01 | |||||||||||||
|
SC16C550BIB48
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 3 | 0.375 MBps | 48 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | NRZ | NO | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFP | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48 | 48 | compliant | 8542.31.00.01 | NXP | |||
|
935270058512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 3 | 0.375 MBps | 48 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V OR 3.3V SUPPLY | NO | ASYNC, BIT | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LPCC | QCCJ, | 44 | unknown | 8542.31.00.01 | ||||||||||
|
SC16C550IN40
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 3 | 0.375 MBps | 48 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO OPERATES AT 2.5V SUPPLY | NO | ASYNC, BIT | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 245 | 40 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 |