Filter Your Search
1 - 10 of 50 results
|
SC1566I5M1.8TRT
Semtech Corporation
|
$2.3850 | Yes | Active | 1.8 V | 350 mV | 3 A | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.074 | 0.0054 % | 0.0072 % | 0.4 % | 4.8 V | 1.2 V | CMOS | 2 % | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | TAPE AND REEL | YES | 1.7 mm | SINGLE | SEMTECH CORP | unknown | Adjustable,Positive,Single Output,Ldo | SEMTECH | |||||||||||||||||||||||||
|
SC1566IM-1.8TRT
Semtech Corporation
|
$2.4300 | No | Yes | Obsolete | 5.5 V | 2.2 V | 1.8 V | 350 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.0054 % | 0.0072 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.445 mm | 9.97 mm | 4.83 mm | SEMTECH CORP | compliant | Fixed,Positive,Single Output,Ldo | D2PAK | TO-263, SMSIP3H,.55TB | 4 | EAR99 | 8542.39.00.01 | |||||||
|
SC1566I5M2.5TRT
Semtech Corporation
|
$2.4300 | Yes | Active | 2.5 V | 350 mV | 3 A | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.074 | 0.0075 % | 0.01 % | 0.4 % | 4.8 V | 1.2 V | CMOS | 2 % | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | TAPE AND REEL | YES | 1.7 mm | SINGLE | SEMTECH CORP | unknown | Adjustable,Positive,Single Output,Ldo | SEMTECH | , SMSIP5H,.6,67TB | ||||||||||||||||||||||||
|
SC1566IM-2.5TRT
Semtech Corporation
|
$2.9695 | Yes | Yes | Obsolete | 5.5 V | 2.2 V | 2.5 V | 350 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.0075 % | 0.01 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.445 mm | 9.97 mm | 4.83 mm | SEMTECH CORP | compliant | Fixed,Positive,Single Output,Ldo | SEMTECH | D2PAK | TO-263, SMSIP3H,.55TB | 4 | EAR99 | 8542.39.00.01 | ||||||
|
SC1566IT-2.5T
Semtech Corporation
|
$2.9970 | No | Yes | Obsolete | 5.5 V | 2.75 V | 2.5 V | 350 mV | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.0075 % | 0.01 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PSFM-T3 | e0 | Not Qualified | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | SEMTECH CORP | compliant | Fixed,Positive,Single Output,Ldo | SEMTECH | SFM | , SIP3,.1TB | 3 | EAR99 | 8542.39.00.01 | |||||||||||
|
SC1566I5T-1.8T
Semtech Corporation
|
$2.9970 | No | Yes | Obsolete | 1.8 V | 350 mV | 3 A | 1 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.074 | 0.0054 % | 0.0072 % | 0.4 % | 1 | 4.8 V | 1.2 V | CMOS | 2 % | R-PSFM-T5 | e0 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | SEMTECH CORP | compliant | Adjustable,Positive,Single Output,Ldo | SEMTECH | SFM | TO-220, 5 PIN | 3 | EAR99 | 8542.39.00.01 | ||||||||||
|
SC1566I5T-2.5T
Semtech Corporation
|
$2.9970 | No | Yes | Obsolete | 2.5 V | 350 mV | 3 A | 1 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.074 | 0.0075 % | 0.01 % | 0.4 % | 1 | 4.8 V | 1.2 V | CMOS | 2 % | R-PSFM-T5 | e0 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | SEMTECH CORP | compliant | Adjustable,Positive,Single Output,Ldo | SFM | TO-220, SIP5,.1,67TB | 3 | EAR99 | 8542.39.00.01 | |||||||||||
|
SC1566I5T-2.5-V
Semtech Corporation
|
Check for Price | Obsolete | 2.5 V | 350 mV | 3 A | 1 | NO | FIXED/ADJUSTABLE | 0.074 | 0.4 % | 4.8 V | 1.2 V | CMOS | R-PZIP-T5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | IN-LINE | TUBE | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | SEMTECH CORP | unknown | ZIP, ZIP5,.15,.2,67TB | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
SC1566I5M-2.5TRT
Semtech Corporation
|
Check for Price | No | Yes | Obsolete | 2.5 V | 350 mV | 3 A | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7 V | 0.074 | 0.0075 % | 0.01 % | 0.4 % | 1 | 4.8 V | 1.2 V | CMOS | 2 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.955 mm | 9.97 mm | 4.826 mm | SEMTECH CORP | compliant | Adjustable,Positive,Single Output,Ldo | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | EAR99 | 8542.39.00.01 | |||||||
|
SC1566I5T2.5T
Semtech Corporation
|
Check for Price | Yes | Active | 2.5 V | 350 mV | 3 A | 1 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.074 | 0.0075 % | 0.01 % | 0.4 % | 4.8 V | 1.2 V | CMOS | 2 % | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | TUBE | NO | 1.7 mm | SINGLE | SEMTECH CORP | unknown | Adjustable,Positive,Single Output,Ldo |