Filter Your Search
1 - 2 of 2 results
|
SC1547TS-3.3TR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 5 V | 5.25 V | 4.74 V | YES | PUSH-PULL | ALSO CONTAINS 3 LINEAR REGULATORS | SWITCHING CONTROLLER | 1 | COMMERCIAL | R-PDSO-G24 | e0 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | SEMTECH CORP | TSSOP | TSSOP, | 24 | unknown | EAR99 | 8542.39.00.01 | ||
|
SC1547TS-3.3TRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.25 V | 4.74 V | YES | PUSH-PULL | ALSO CONTAINS 3 LINEAR REGULATORS | SWITCHING CONTROLLER | 1 | COMMERCIAL | R-PDSO-G24 | e3 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | SEMTECH CORP | TSSOP | TSSOP, | 24 | unknown | EAR99 | 8542.39.00.01 |