Filter Your Search
1 - 10 of 74 results
|
SC149M-U2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 12 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | R-PSFM-T2 | Not Qualified | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T2 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
SC149M-BR
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 12 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
SC149M-S
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 12 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
SC149M-C
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 12 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
SC149M-N
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 12 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
SC149M-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | TRIAC | NOT SPECIFIED | NOT SPECIFIED | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||
|
SC149M
NEC Electronics America Inc
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 12 A | TRIAC | SINGLE | 4 V/us | 100 V/us | 2.5 V | 100 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NEC ELECTRONICS AMERICA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
SC149M-D1
Motorola Semiconductor Products
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 12 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
SC149M-AC
Motorola Semiconductor Products
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 12 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
SC149M-16
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 12 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | R-PSFM-G2 | Not Qualified | 100 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-G2 | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 |