Filter Your Search
1 - 10 of 77 results
|
SC146M
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 500 µA | 50 mA | 50 mA | 600 V | 10 A | TRIAC | SINGLE | 4 V/us | 100 V/us | 2.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
SC146M-U2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 10 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 10 µA | R-PSFM-T2 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
SC146M-BD
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 10 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
SC146M-A16A
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 10 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 10 µA | R-PSFM-G3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-G3 | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 | ||||||||
|
SC146M-AJ
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 10 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
SC146M-BC
Motorola Semiconductor Products
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 10 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
SC146M-A
Motorola Semiconductor Products
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 10 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
SC146M-BU
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 10 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 10 µA | R-PSFM-G2 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-G2 | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 | ||||||||
|
SC146M-AD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 10 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
SC146M-U
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 600 V | 10 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |