Filter Your Search
1 - 2 of 2 results
|
SC143150B1FU
Motorola Semiconductor Products
|
Check for Price | Obsolete | 1024 | 8 | 16 | 0.15625 MBps | 10 MHz | 11 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | MOS | 3 PIPELINED PROCESSORS; 512 X 8 EEPROM | NO | BIPH-SPACE(FM0) | YES | 1 | 8 | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.46 mm | 14 mm | 14 mm | MOTOROLA INC | PLASTIC, QFP-64 | unknown | 8542.31.00.01 | ||||
|
SC143150B1FU
Motorola Mobility LLC
|
Check for Price | Obsolete | 1024 | 8 | 16 | 0.15625 MBps | 10 MHz | 11 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | MOS | 3 PIPELINED PROCESSORS; 512 X 8 EEPROM | NO | BIPH-SPACE(FM0) | YES | 1 | 8 | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.46 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, | unknown | 8542.31.00.01 | QFP | 64 |