Filter Your Search
1 - 10 of 77 results
|
SC141D-N
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 400 V | 6 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
SC141D
Loras Industries Inc
|
Check for Price | No | Obsolete | 500 µA | 50 mA | 50 mA | 400 V | 6 A | TRIAC | SINGLE | 4 V/us | 50 V/us | 2.5 V | 100 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
SC141D-16
Motorola Semiconductor Products
|
Check for Price | Obsolete | 50 mA | 50 mA | 400 V | 6 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 10 µA | R-PSFM-G2 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-G2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
SC141D-BS
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 400 V | 6 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 10 µA | R-PSFM-T2 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T2 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | ||||||||
|
SC141D-W
Motorola Semiconductor Products
|
Check for Price | Obsolete | 50 mA | 50 mA | 400 V | 6 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
SC141D-BV
Motorola Mobility LLC
|
Check for Price | Obsolete | 50 mA | 50 mA | 400 V | 6 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 10 µA | R-PSFM-G3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-G3 | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 | ||||||||
|
SC141D-BV
Motorola Semiconductor Products
|
Check for Price | Obsolete | 50 mA | 50 mA | 400 V | 6 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 10 µA | R-PSFM-G3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-G3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
SC141D-BU
Motorola Semiconductor Products
|
Check for Price | Obsolete | 50 mA | 50 mA | 400 V | 6 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 10 µA | R-PSFM-G2 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-G2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
SC141D-BL
Motorola Semiconductor Products
|
Check for Price | Obsolete | 50 mA | 50 mA | 400 V | 6 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
SC141D-WC
Motorola Semiconductor Products
|
Check for Price | Obsolete | 50 mA | 50 mA | 400 V | 6 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |