Filter Your Search
1 - 8 of 8 results
|
SC1404ITSTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 30 V | 6 V | YES | PUSH-PULL | 380 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | SEMTECH CORP | TSSOP | TSSOP, | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
SC14046BDWG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3 V | 18 V | YES | 1 | MILITARY | R-PDSO-G16 | e3 | Not Qualified | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ON SEMICONDUCTOR | SOIC | LEAD FREE, PLASTIC, SOIC-16 | 16 | compliant | 8542.39.00.01 | 4000/14000/40000 | STANDARD | PLL BASED CLOCK DRIVER | 2 | 1.4 MHz | ||||||||||||||||||
|
SC1404ISSTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 30 V | 6 V | YES | PUSH-PULL | 380 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | SEMTECH CORP | SSOP | SSOP, | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SC1404ITSTR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 15 V | 30 V | 6 V | 5 mA | YES | PUSH-PULL | 380 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | SEMTECH CORP | TSSOP | TSSOP, TSSOP28,.25 | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SC1404ITS
Semtech Corporation
|
Check for Price | No | No | Obsolete | YES | 1 | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | SEMTECH CORP | TSSOP | TSSOP, | 28 | unknown | EAR99 | 8542.39.00.01 | YES | HALF BRIDGE BASED MOSFET DRIVER | 1 A | 15 V | ||||||||||||||||||||||||
|
SC1404ISSTR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 15 V | 30 V | 6 V | 5 mA | YES | PUSH-PULL | 380 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | SEMTECH CORP | SSOP | SSOP, SSOP28,.3 | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SC1404ITST
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | YES | 1 | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | SEMTECH CORP | TSSOP | TSSOP, | 28 | unknown | EAR99 | 8542.39.00.01 | YES | HALF BRIDGE BASED MOSFET DRIVER | 1 A | 15 V | ||||||||||||||||||||||||
|
SC14046BDWR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3 V | 18 V | YES | 1 | MILITARY | R-PDSO-G16 | e3 | Not Qualified | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ON SEMICONDUCTOR | SOIC | LEAD FREE, PLASTIC, SOIC-16 | 16 | compliant | 8542.39.00.01 | 4000/14000/40000 | STANDARD | PLL BASED CLOCK DRIVER | 2 | 1.4 MHz |