Parametric results for: SC1403ITS under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sc1403its
Select parts from the table below to compare.
Compare
Compare
SC1403ITSTR
Semtech Corporation
Check for Price No No Obsolete 15 V 30 V 6 V 1 A YES PUSH-PULL 380 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G28 e0 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm SEMTECH CORP TSSOP TSSOP, TSSOP28,.25 28 unknown EAR99 8542.39.00.01
SC1403ITSTRT
Semtech Corporation
Check for Price Yes Yes Obsolete 15 V 30 V 6 V 1 A YES PUSH-PULL 380 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G28 e3 Not Qualified 1 85 °C -40 °C 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm SEMTECH CORP TSSOP TSSOP, TSSOP28,.25 28 compliant EAR99 8542.39.00.01