Filter Your Search
1 - 6 of 6 results
|
SC1402ISS.TR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 15 V | 30 V | 6 V | 1 A | YES | PUSH-PULL | 330 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 2 | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | SEMTECH CORP | SSOP | SSOP, | 28 | unknown | EAR99 | 8542.39.00.01 | |||
|
SC1402ISS
Semtech Corporation
|
Check for Price | No | No | Obsolete | 15 V | 30 V | 6 V | 200 mA | YES | PUSH-PULL | 330 kHz | ALSO CONTAIN 3.3 V OUTPUT | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 2 | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | SEMTECH CORP | SSOP | SSOP, | 28 | unknown | EAR99 | 8542.39.00.01 | ||
|
SC1402ISS.TRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 30 V | 6 V | 1 A | YES | PUSH-PULL | 330 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 2 | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | SEMTECH CORP | SSOP | SSOP, | 28 | unknown | EAR99 | 8542.39.00.01 | |||
|
SC1402ISSTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 30 V | 6 V | YES | BUCK | 330 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | SEMTECH CORP | SSOP | SSOP, | 28 | unknown | EAR99 | 8542.39.00.01 | ||||
|
SC1402ISST
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 30 V | 6 V | 200 mA | YES | PUSH-PULL | 330 kHz | ALSO CONTAIN 3.3 V OUTPUT | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 2 | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | SEMTECH CORP | SSOP | SSOP, | 28 | unknown | EAR99 | 8542.39.00.01 | ||
|
SC1402ISSTR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 15 V | 30 V | 6 V | YES | BUCK | 330 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | SEMTECH CORP | SSOP | SSOP, | 28 | unknown | EAR99 | 8542.39.00.01 |