Filter Your Search
1 - 4 of 4 results
|
SC1401ISSTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 30 V | 6 V | 2 A | YES | SINGLE | 350 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | SEMTECH CORP | SSOP | SSOP, | 20 | unknown | EAR99 | 8542.39.00.01 | ||
|
SC1401ISST
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 30 V | 6 V | 2 A | YES | PUSH-PULL | 335 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | SEMTECH CORP | SSOP | SSOP, | 20 | unknown | EAR99 | 8542.39.00.01 | ||
|
SC1401ISSTR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 12 V | 30 V | 6 V | 2 A | YES | SINGLE | 350 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | SEMTECH CORP | SSOP | SSOP, | 20 | unknown | EAR99 | 8542.39.00.01 | ||
|
SC1401ISS
Semtech Corporation
|
Check for Price | No | No | Obsolete | 12 V | 30 V | 6 V | 2 A | YES | PUSH-PULL | 335 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | 2 mm | SEMTECH CORP | SSOP | SSOP, | 20 | unknown | EAR99 | 8542.39.00.01 |