Filter Your Search
1 - 10 of 324 results
|
SC1223ST-471-X129-N
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 470 µH | 281 mΩ | 15 % | NO | 1 kHz | 510 mA | 1 | NO | e3 | 2 | TUBULAR PACKAGE | TIN | AXIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
SC1223S-563-X129-N
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 56 mH | 40.9 Ω | 15 % | NO | 1 kHz | 55 mA | 1 | NO | e3 | 2 | TUBULAR PACKAGE | TIN | AXIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
SC1223S-271K-X129
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 270 µH | 170 mΩ | 15 % | NO | 1 kHz | 770 mA | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
SC1223S-822-X129
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 8.2 mH | 6.32 Ω | 15 % | NO | 1 kHz | 130 mA | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
SC1223ST-680K-X129
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 68 µH | 47 mΩ | 15 % | NO | 1 kHz | 1.4 A | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
SC1223S-182-X129-N
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 1.8 mH | 1.18 Ω | 15 % | NO | 1 kHz | 290 mA | 1 | NO | e3 | 2 | TUBULAR PACKAGE | TIN | AXIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
SC1223S-183-X129-N
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 18 mH | 14.8 Ω | 15 % | NO | 1 kHz | 90 mA | 1 | NO | e3 | 2 | TUBULAR PACKAGE | TIN | AXIAL | WIRE | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
SC1223ST-153K-X129
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 15 mH | 10.5 Ω | 15 % | NO | 1 kHz | 95 mA | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
SC1223ST-330K-X129
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 33 µH | 32 mΩ | 15 % | NO | 1 kHz | 1.4 A | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
SC1223ST-222K-X129
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 2.2 mH | 1.568 Ω | 15 % | NO | 1 kHz | 250 mA | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 |