Filter Your Search
1 - 3 of 3 results
|
SC1202CST-3.3.TR
Semtech Corporation
|
Check for Price | No | No | Active | 7 V | 4.75 V | 3.3 V | 1.2 V | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.0066 % | 0.0132 % | 1 | 3.369 V | 3.23 V | BIPOLAR | 2.09 % | R-PDSO-G4 | e0 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SEMTECH CORP | SOT-223 | SOP, SOT-223 | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
SC1202CST-3.3TR
Semtech Corporation
|
Check for Price | No | No | Active | 7 V | 4.75 V | 3.3 V | 1.2 V | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 16 V | 0.0066 % | 0.0132 % | 1 | 3.369 V | 3.23 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | 260 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SEMTECH CORP | SOT-223 | SOP, SOT-223 | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
SC1202CST3.3TRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 7 V | 4.75 V | 3.3 V | 1.2 V | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.0066 % | 0.0132 % | 1 | 3.369 V | 3.23 V | BIPOLAR | 2.09 % | R-PDSO-G4 | Not Qualified | 125 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SEMTECH CORP | SOT-223 | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |