Parametric results for: SC120 under Linear Regulator ICs

Filter Your Search

1 - 10 of 67 results

|
-
-
-
-
-
-
Manufacturer Part Number: sc120
Select parts from the table below to compare.
Compare
Compare
SC1202CSTRT
Semtech Corporation
Check for Price Active YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR R-PSSO-G3 Not Qualified 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING SINGLE SEMTECH CORP TO-261AA ROHS COMPLIANT, TO-261AA, SOT-223, 3 PIN 4 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
SC1205HSTR
Semtech Corporation
Check for Price No No Not Recommended YES 1 BICMOS R-PDSO-G8 e0 Not Qualified 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SEMTECH CORP SOIC SOP, SOP8,.25 8 unknown EAR99 8542.39.00.01 YES HALF BRIDGE BASED MOSFET DRIVER 3 A 5 V 26 V 4 V
SC1200UFH-266
Texas Instruments
Check for Price No Obsolete YES CMOS OTHER S-PBGA-B481 e0 Not Qualified 3 220 30 481 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 40 mm 40 mm 2.59 mm NATIONAL SEMICONDUCTOR CORP BGA BGA, 481 compliant 8542.39.00.01
SC1200UCL-266F
AMD
Check for Price Yes Obsolete YES 1.09 A CMOS COMMERCIAL EXTENDED S-PBGA-B432 e2 Not Qualified 3 85 °C 432 PLASTIC/EPOXY HBGA BGA432,31X31,50 SQUARE GRID ARRAY, HEAT SINK/SLUG YES Tin/Silver (Sn/Ag) BALL 1.27 mm BOTTOM 40 mm 40 mm 2.02 mm ADVANCED MICRO DEVICES INC BGA EBGA-432 432 compliant 3A991.A.2 8542.31.00.01 1.8 V 32 32 YES 27 MHz 32 FLOATING POINT YES YES 6 266 rpm 2.1 V 1.71 V MICROPROCESSOR
SC1202CST-3.3.TR
Semtech Corporation
Check for Price No No Active 7 V 4.75 V 3.3 V 1.2 V 600 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 7 V 0.0066 % 0.0132 % 1 3.369 V 3.23 V BIPOLAR 2.09 % R-PDSO-G4 e0 Not Qualified 125 °C 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm SEMTECH CORP SOT-223 SOP, SOT-223 4 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
SC1201UFH-266BF
AMD
Check for Price Yes Obsolete YES SEATED HGT-NOM 1.09 A CMOS COMMERCIAL EXTENDED S-PBGA-B481 e2 Not Qualified 3 85 °C 260 481 PLASTIC/EPOXY HBGA BGA481,31X31,50 SQUARE GRID ARRAY, HEAT SINK/SLUG YES TIN SILVER BALL 1.27 mm BOTTOM 40 mm 40 mm 2.59 mm ADVANCED MICRO DEVICES INC BGA TEPBGA-481 481 unknown 3A991.A.2 8542.31.00.01 1.8 V 32 32 YES 27 MHz 32 FLOATING POINT YES YES 6 266 rpm 2.1 V 1.71 V MICROPROCESSOR
SC1201UFH-266B
National Semiconductor Corporation
Check for Price No Obsolete YES CMOS S-PBGA-B481 e0 Not Qualified 3 220 30 481 PLASTIC/EPOXY BGA BGA481,31X31,50 SQUARE GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM NATIONAL SEMICONDUCTOR CORP not_compliant 8542.31.00.01
SC1202CST
Semtech Corporation
Check for Price No No Obsolete 1.2 V 600 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 0.016 0.4 % 1 4 V 1.3 V BIPOLAR R-PDSO-G4 e0 Not Qualified 125 °C 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm SEMTECH CORP SOT-223 SOT-223, 4 PIN 4 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
SC1200UFH-266BF
AMD
Check for Price Yes Obsolete YES SEATED HGT-NOM 1.09 A CMOS COMMERCIAL EXTENDED S-PBGA-B481 e2 Not Qualified 3 85 °C 260 481 PLASTIC/EPOXY HBGA BGA481,31X31,50 SQUARE GRID ARRAY, HEAT SINK/SLUG YES TIN SILVER BALL 1.27 mm BOTTOM 40 mm 40 mm 2.59 mm ADVANCED MICRO DEVICES INC BGA TEPBGA-481 481 unknown 3A991.A.2 8542.31.00.01 1.8 V 32 32 YES 27 MHz 32 FLOATING POINT YES YES 6 266 rpm 2.1 V 1.71 V MICROPROCESSOR
SC1201UCL-266-2
National Semiconductor Corporation
Check for Price No Obsolete YES CMOS S-PBGA-B432 e0 Not Qualified 3 220 30 432 PLASTIC/EPOXY BGA BGA432,31X31,50 SQUARE GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM NATIONAL SEMICONDUCTOR CORP not_compliant 8542.31.00.01