Filter Your Search
1 - 4 of 4 results
|
SC1162CSWTR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 5 V | 7 V | 4.2 V | 1 A | YES | PUSH-PULL | 225 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G24 | e0 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | SEMTECH CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | EAR99 | 8542.39.00.01 | ||
|
SC1162CSW.TRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7 V | 4.5 V | 1 A | YES | PUSH-PULL | 225 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G24 | e3 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | SEMTECH CORP | SOIC | SOP, | 24 | unknown | EAR99 | 8542.39.00.01 | ||||
|
SC1162CSWTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7 V | 4.2 V | YES | PUSH-PULL | 225 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G24 | e3 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | SEMTECH CORP | SOIC | SOP, | 24 | unknown | EAR99 | 8542.39.00.01 | |||||
|
SC1162CSW.TR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 5 V | 7 V | 4.5 V | 1 A | YES | PUSH-PULL | 225 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G24 | e0 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | SEMTECH CORP | SOIC | SOP, | 24 | unknown | EAR99 | 8542.39.00.01 |