Filter Your Search
1 - 10 of 31 results
|
SC1132CT2.5DBT
Semtech Corporation
|
Check for Price | No | Yes | Active | 5 V | 5.55 V | 4.75 V | 3 A | NO | SINGLE | 220 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | R-PSFM-T7 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SEMTECH CORP | SFM | , | 3 | unknown | ||||||||||
|
SC1132CT-3.3SB
Semtech Corporation
|
Check for Price | No | No | Obsolete | 12 V | 5.55 V | 4.75 V | 3 A | NO | SINGLE | 220 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | BIPOLAR | COMMERCIAL | R-PZFM-T7 | e0 | Not Qualified | 70 °C | 7 | PLASTIC/EPOXY | ZIP | ZIP7,.15,.18,50TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | SEMTECH CORP | SFM | ZIP, ZIP7,.15,.18,50TB | 3 | unknown | EAR99 | 8542.39.00.01 | ||||
|
SC1132CT3.3DBT
Semtech Corporation
|
Check for Price | No | Yes | Active | 5 V | 5.55 V | 4.75 V | 3 A | NO | SINGLE | 220 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | R-PSFM-T7 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SEMTECH CORP | SFM | , | 3 | unknown | ||||||||||
|
SC1132CT-3.3SBT
Semtech Corporation
|
Check for Price | No | Yes | Obsolete | 12 V | 5.55 V | 4.75 V | 3 A | NO | SINGLE | 220 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | COMMERCIAL | R-PZFM-T7 | e0 | Not Qualified | 70 °C | 7 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | ZIG-ZAG | SEMTECH CORP | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
SC1132CT2.5
Semtech Corporation
|
Check for Price | No | No | Active | 5 V | 5.55 V | 4.75 V | 3 A | NO | SINGLE | 220 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | R-PSFM-T7 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SEMTECH CORP | SFM | , | 3 | unknown | ||||||||||
|
SC1132CT-2.5SB
Semtech Corporation
|
Check for Price | No | No | Obsolete | 12 V | 5.55 V | 4.75 V | 3 A | NO | SINGLE | 220 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | COMMERCIAL | R-PZFM-T7 | e0 | Not Qualified | 70 °C | 7 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | ZIG-ZAG | SEMTECH CORP | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
SC1132CT3.3DB
Semtech Corporation
|
Check for Price | No | No | Active | 5 V | 5.55 V | 4.75 V | 3 A | NO | SINGLE | 220 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | R-PSFM-T7 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SEMTECH CORP | SFM | TO-220, 7 PIN | 3 | unknown | ||||||||||
|
SC1132CT3.3T
Semtech Corporation
|
Check for Price | No | Yes | Active | 5 V | 5.55 V | 4.75 V | 3 A | NO | SINGLE | 220 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | R-PSFM-T7 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SEMTECH CORP | SFM | , | 3 | unknown | ||||||||||
|
SC1132CT-3.3T
Semtech Corporation
|
Check for Price | No | Yes | Obsolete | 12 V | 5.55 V | 4.75 V | 3 A | NO | SINGLE | 220 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | COMMERCIAL | R-PSFM-T7 | e0 | Not Qualified | 70 °C | 7 | PLASTIC/EPOXY | SFM | SSIP7(UNSPEC) | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SEMTECH CORP | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
SC1132CT3.3SB
Semtech Corporation
|
Check for Price | No | No | Active | 5 V | 5.55 V | 4.75 V | 3 A | NO | SINGLE | 220 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | R-PSFM-T7 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SEMTECH CORP | SFM | , | 3 | unknown |