Filter Your Search
1 - 2 of 2 results
|
SC104IMLTR
Semtech Corporation
|
Check for Price | No | No | Not Recommended | 2 V | 38 V | 10 V | 1.55 V | 920 mA | YES | BOOST | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-F8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | VSOF | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | FLAT | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | SEMTECH CORP | SOIC | VSOF, SOLCC8,.12,25 | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
SC104IMLTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 V | 38 V | 10 V | 1.55 V | 920 mA | YES | BOOST | SWITCHING REGULATOR | 1 | INDUSTRIAL | S-PDSO-F8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSOF | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | FLAT | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | SEMTECH CORP | SOIC | 3 X 3 MM, ROHS COMPLIANT, MLP-8 | 8 | compliant | EAR99 | 8542.39.00.01 |