Filter Your Search
1 - 10 of 22 results
|
SC104B-471
Bel Fuse
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 1.526 Ω | 20 % | YES | 1 kHz | 500 mA | 4339 | POWER INDUCTOR | 1 | NO | Open Frame | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.8 mm | 10.9 mm | 9.8 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | 3.7 | RoHS 2 (2011/65/EU) | 2022-06-10 | DRC Conflict Free Undeterminable | CMRT V3.01 | [object Object] | ||
|
SC104B-220
Bel Fuse
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 100 mΩ | 20 % | YES | 2.52 MHz | 2.3 A | 4339 | POWER INDUCTOR | 1 | NO | Open Frame | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.8 mm | 10.9 mm | 9.8 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | 3.7 | RoHS 2 (2011/65/EU) | 2022-06-10 | DRC Conflict Free Undeterminable | CMRT V3.01 | [object Object] | ||
|
SC104B-100
Bel Fuse
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 53 mΩ | 20 % | YES | 2.52 MHz | 3.6 A | 4339 | POWER INDUCTOR | 1 | NO | Open Frame | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.8 mm | 10.9 mm | 9.8 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | 3.7 | RoHS 2 (2011/65/EU) | 2022-06-10 | DRC Conflict Free Undeterminable | CMRT V3.01 | [object Object] | ||
|
SC104B-820
Bel Fuse
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 310 mΩ | 20 % | YES | 2.52 MHz | 1.3 A | 4339 | POWER INDUCTOR | 1 | NO | Open Frame | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.8 mm | 10.9 mm | 9.8 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | 3.7 | RoHS 2 (2011/65/EU) | 2022-06-10 | DRC Conflict Free Undeterminable | CMRT V3.01 | [object Object] | ||
|
SC104B-121
Bel Fuse
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 120 µH | 396 mΩ | 20 % | YES | 1 kHz | 1.08 A | 4339 | POWER INDUCTOR | 1 | NO | Open Frame | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.8 mm | 10.9 mm | 9.8 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | 3.7 | RoHS 2 (2011/65/EU) | 2022-06-10 | DRC Conflict Free Undeterminable | CMRT V3.01 | [object Object] | ||
|
SC104B-560
Bel Fuse
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 56 µH | 220 mΩ | 20 % | YES | 2.52 MHz | 1.55 A | 4339 | POWER INDUCTOR | 1 | NO | Open Frame | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.8 mm | 10.9 mm | 9.8 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | 3.7 | RoHS 2 (2011/65/EU) | 2022-06-10 | DRC Conflict Free Undeterminable | CMRT V3.01 | [object Object] | ||
|
SC104B-330
Bel Fuse
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 140 mΩ | 20 % | YES | 2.52 MHz | 1.9 A | 4339 | POWER INDUCTOR | 1 | NO | Open Frame | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.8 mm | 10.9 mm | 9.8 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | 3.7 | RoHS 2 (2011/65/EU) | 2022-06-10 | DRC Conflict Free Undeterminable | CMRT V3.01 | [object Object] | ||
|
SC104B-221
Bel Fuse
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 721 mΩ | 20 % | YES | 1 kHz | 800 mA | 4339 | POWER INDUCTOR | 1 | NO | Open Frame | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.8 mm | 10.9 mm | 9.8 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | 3.7 | RoHS 2 (2011/65/EU) | 2022-06-10 | DRC Conflict Free Undeterminable | CMRT V3.01 | [object Object] | ||
|
SC104B-151
Bel Fuse
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 554 mΩ | 20 % | YES | 1 kHz | 980 mA | 4339 | POWER INDUCTOR | 1 | NO | Open Frame | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.8 mm | 10.9 mm | 9.8 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | 3.7 | RoHS 2 (2011/65/EU) | 2022-06-10 | DRC Conflict Free Undeterminable | CMRT V3.01 | [object Object] | ||
|
SC104B-680
Bel Fuse
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 68 µH | 260 mΩ | 20 % | YES | 2.52 MHz | 1.5 A | 4339 | POWER INDUCTOR | 1 | NO | Open Frame | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.8 mm | 10.9 mm | 9.8 mm | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | 3.7 | RoHS 2 (2011/65/EU) | 2022-06-10 | DRC Conflict Free Undeterminable | CMRT V3.01 | [object Object] |