Filter Your Search
1 - 10 of 128 results
|
SC10470KT
TE Connectivity
|
$2.9550 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 9.6 Ω | 10 % | NO | 2.5 MHz | 156 mA | 18 MHz | 55 | RF INDUCTOR | 1 | NO | 100 °C | -55 °C | Flame Retardant | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 25 mm | 4.2 mm | 10 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8504.50.80.00 | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||
|
SC104R7KT
TE Connectivity
|
$2.9550 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 350 mΩ | 10 % | NO | 7.9 MHz | 820 mA | 65 MHz | 45 | RF INDUCTOR | 1 | NO | 100 °C | -55 °C | Flame Retardant | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 25 mm | 4.2 mm | 10 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8504.50.80.00 | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||
|
SC10471KT
TE Connectivity
|
$3.1273 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 24.5 Ω | 10 % | NO | 790 kHz | 94 mA | 2.9 MHz | 45 | RF INDUCTOR | 1 | NO | 100 °C | -55 °C | Flame Retardant | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 25 mm | 4.2 mm | 10 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8504.50.80.00 | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||
|
SC104011MPV
NXP Semiconductors
|
Check for Price | Active | YES | 125 °C | -40 °C | 112 | FLATPACK, LOW PROFILE | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | LQFP-112 | YES | ALSO REQUIRES 5V SUPPLY | 16 | 16 MHz | NO | YES | S-PQFP-G112 | 20 mm | 91 | YES | PLASTIC/EPOXY | LQFP | SQUARE | Not Qualified | FLASH | 1.6 mm | 40 rpm | 2.75 V | 2.35 V | 2.5 V | CMOS | AUTOMOTIVE | GULL WING | 650 µm | QUAD | 20 mm | MICROCONTROLLER | ||||||||||||||||||||||||||||||||||||||
|
SC104-391
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 µH | 1.245 Ω | 20 % | YES | 1 kHz | 520 mA | 4137 | POWER INDUCTOR | 1 | NO | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.3 mm | 10.3 mm | 9.3 mm | BEL FUSE INC | compliant | EAR99 | 8504.50.80.00 | CHIP | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SC104025CPV
NXP Semiconductors
|
Check for Price | Active | YES | 85 °C | -40 °C | 112 | FLATPACK, LOW PROFILE | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | LQFP-112 | YES | ALSO REQUIRES 5V SUPPLY | 16 | 16 MHz | NO | YES | S-PQFP-G112 | 20 mm | 91 | YES | PLASTIC/EPOXY | LQFP | SQUARE | Not Qualified | FLASH | 1.6 mm | 40 rpm | 2.75 V | 2.35 V | 2.5 V | CMOS | INDUSTRIAL | GULL WING | 650 µm | QUAD | 20 mm | MICROCONTROLLER | ||||||||||||||||||||||||||||||||||||||
|
SC104-180
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 81 mΩ | 20 % | YES | 2.52 MHz | 2.7 A | 4137 | POWER INDUCTOR | 1 | NO | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.3 mm | 10.3 mm | 9.3 mm | BEL FUSE INC | compliant | EAR99 | 8504.50.80.00 | CHIP | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SC104008CPV
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | e0 | 85 °C | -40 °C | 112 | FLATPACK, LOW PROFILE | TIN LEAD | FREESCALE SEMICONDUCTOR INC | not_compliant | 8542.31.00.01 | LQFP-112 | YES | ALSO REQUIRES 5V SUPPLY | 16 | 16 MHz | NO | YES | S-PQFP-G112 | 20 mm | 91 | YES | PLASTIC/EPOXY | LQFP | SQUARE | Not Qualified | FLASH | 1.6 mm | 40 rpm | 2.75 V | 2.35 V | 2.5 V | CMOS | INDUSTRIAL | GULL WING | 650 µm | QUAD | 20 mm | MICROCONTROLLER | QFP | 112 | 3 | 220 | 30 | ||||||||||||||||||||||||||||||
|
SC104-471
Bel Fuse
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 1.526 Ω | 20 % | YES | 1 kHz | 460 mA | 4137 | POWER INDUCTOR | 1 | NO | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 4.3 mm | 10.3 mm | 9.3 mm | BEL FUSE INC | compliant | EAR99 | 8504.50.80.00 | CHIP | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SC104024MFV
Freescale Semiconductor
|
Check for Price | Obsolete | YES | 125 °C | -40 °C | 144 | FLATPACK, LOW PROFILE, FINE PITCH | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | LFQFP, | YES | ALSO REQUIRES 5V SUPPLY | 23 | 16 | 16 MHz | NO | YES | 16 | S-PQFP-G144 | 20 mm | 119 | YES | PLASTIC/EPOXY | LFQFP | SQUARE | Not Qualified | FLASH | 1.6 mm | 40 rpm | 2.75 V | 2.35 V | 2.5 V | CMOS | AUTOMOTIVE | GULL WING | 500 µm | QUAD | 20 mm | MICROCONTROLLER | QFP | 144 |