Filter Your Search
1 - 10 of 38 results
|
SC0812151K
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 900 mΩ | 10 % | NO | 796 kHz | 280 mA | 3.4 MHz | FERRITE | 45 | RF INDUCTOR | 1 | NO | 80 °C | -20 °C | Tubular | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 650 µm | 25 mm | 3 mm | 6.7 mm | 10 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | ||
|
SC0812182K
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1.8 mH | 7 Ω | 10 % | NO | 252 kHz | 90 mA | 800 kHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | 80 °C | -20 °C | Tubular | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 650 µm | 25 mm | 3 mm | 6.7 mm | 10 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | ||
|
SC0812391K
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 390 µH | 1.8 Ω | 10 % | NO | 796 kHz | 180 mA | 2.3 MHz | FERRITE | 45 | RF INDUCTOR | 1 | NO | 80 °C | -20 °C | Tubular | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 650 µm | 25 mm | 3 mm | 6.7 mm | 10 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | ||
|
SC0812393K
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 39 mH | 150 Ω | 10 % | NO | 79.6 kHz | 18 mA | 130 kHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | 80 °C | -20 °C | Tubular | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 650 µm | 25 mm | 3 mm | 6.7 mm | 10 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | ||
|
SC0812271K
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 1.4 Ω | 10 % | NO | 796 kHz | 220 mA | 2.8 MHz | FERRITE | 45 | RF INDUCTOR | 1 | NO | 80 °C | -20 °C | Tubular | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 650 µm | 25 mm | 3 mm | 6.7 mm | 10 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | ||
|
SC0812560K
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 450 mΩ | 10 % | NO | 2.52 MHz | 400 mA | 5.5 MHz | FERRITE | 30 | RF INDUCTOR | 1 | NO | 80 °C | -20 °C | Tubular | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 650 µm | 25 mm | 3 mm | 6.7 mm | 10 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | ||
|
SC0812101K
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 600 mΩ | 10 % | NO | 796 kHz | 320 mA | 4.2 MHz | FERRITE | 45 | RF INDUCTOR | 1 | NO | 80 °C | -20 °C | Tubular | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 650 µm | 25 mm | 3 mm | 6.7 mm | 10 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | ||
|
SC0812471K
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 2 Ω | 10 % | NO | 796 kHz | 160 mA | 2.2 MHz | FERRITE | 45 | RF INDUCTOR | 1 | NO | 80 °C | -20 °C | Tubular | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 650 µm | 25 mm | 3 mm | 6.7 mm | 10 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | ||
|
SC0812331K
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 1.6 Ω | 10 % | NO | 796 kHz | 200 mA | 2.5 MHz | FERRITE | 45 | RF INDUCTOR | 1 | NO | 80 °C | -20 °C | Tubular | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 650 µm | 25 mm | 3 mm | 6.7 mm | 10 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | ||
|
SC0812821K
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 820 µH | 3.1 Ω | 10 % | NO | 796 kHz | 130 mA | 1.5 MHz | FERRITE | 45 | RF INDUCTOR | 1 | NO | 80 °C | -20 °C | Tubular | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 650 µm | 25 mm | 3 mm | 6.7 mm | 10 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 |