Filter Your Search
1 - 10 of 99 results
|
SC0410101KT
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 2.5 Ω | 10 % | NO | 2.52 MHz | 275 mA | 4.8 MHz | 30 | RF INDUCTOR | 1 | NO | 80 °C | -20 °C | Cylindrical | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 650 µm | 25 mm | 4 mm | 10.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | ||
|
SC04103R9KR
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 3.9 µH | 350 mΩ | 10 % | NO | 7.96 MHz | 640 mA | 86 MHz | 60 | RF INDUCTOR | 1 | NO | 80 °C | -20 °C | Cylindrical | 2 | Axial | TR | TUBULAR PACKAGE | AXIAL | WIRE | 650 µm | 25 mm | 4 mm | 10.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | ||
|
SC04105R6KT
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 450 mΩ | 10 % | NO | 7.96 MHz | 590 mA | 74 MHz | 70 | RF INDUCTOR | 1 | NO | 80 °C | -20 °C | Cylindrical | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 650 µm | 25 mm | 4 mm | 10.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | ||
|
SC0410R18MT
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 70 mΩ | 20 % | NO | 25.2 MHz | 1.48 A | 400 MHz | 50 | RF INDUCTOR | 1 | NO | 80 °C | -20 °C | Cylindrical | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 650 µm | 25 mm | 4 mm | 10.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | ||
|
SC0410121KR
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 3 Ω | 10 % | NO | 796 kHz | 185 mA | 3.8 MHz | 60 | RF INDUCTOR | 1 | NO | 80 °C | -20 °C | Cylindrical | 2 | Axial | TR | TUBULAR PACKAGE | AXIAL | WIRE | 650 µm | 25 mm | 4 mm | 10.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | ||
|
SC04101R5KR
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 200 mΩ | 10 % | NO | 7.96 MHz | 830 mA | 131 MHz | 50 | RF INDUCTOR | 1 | NO | 80 °C | -20 °C | Cylindrical | 2 | Axial | TR | TUBULAR PACKAGE | AXIAL | WIRE | 650 µm | 25 mm | 4 mm | 10.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | ||
|
SC0410331KR
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 6.5 Ω | 10 % | NO | 796 kHz | 137 mA | 2.4 MHz | 60 | RF INDUCTOR | 1 | NO | 80 °C | -20 °C | Cylindrical | 2 | Axial | TR | TUBULAR PACKAGE | AXIAL | WIRE | 650 µm | 25 mm | 4 mm | 10.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | ||
|
SC0410R47MR
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 130 mΩ | 20 % | NO | 25.2 MHz | 1.15 A | 250 MHz | 50 | RF INDUCTOR | 1 | NO | 80 °C | -20 °C | Cylindrical | 2 | Axial | TR | TUBULAR PACKAGE | AXIAL | WIRE | 650 µm | 25 mm | 4 mm | 10.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | ||
|
SC0410R12MT
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 120 nH | 60 mΩ | 20 % | NO | 25.2 MHz | 1.64 A | 450 MHz | 50 | RF INDUCTOR | 1 | NO | 80 °C | -20 °C | Cylindrical | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 650 µm | 25 mm | 4 mm | 10.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | ||
|
SC0410R22MR
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 80 mΩ | 20 % | NO | 25.2 MHz | 1.4 A | 380 MHz | 50 | RF INDUCTOR | 1 | NO | 80 °C | -20 °C | Cylindrical | 2 | Axial | TR | TUBULAR PACKAGE | AXIAL | WIRE | 650 µm | 25 mm | 4 mm | 10.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 |