Filter Your Search
1 - 10 of 15 results
|
SC001A2B91
TE Connectivity
|
Check for Price | Transferred | 18 V | 12 V | 36 V | 27 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | R-XDMA-P6 | Not Qualified | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | TE CONNECTIVITY LTD | , | unknown | EAR99 | |||||||||||||
|
SC001A2B91-SRZ
ABB Semiconductors
|
Check for Price | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | 2A | 260 | ABB LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
SC001A2B91
Lineage Power
|
Check for Price | No | No | Transferred | 27 V | 12 V | 36 V | 18 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 14.4 W | R-XDMA-T6 | e0 | Not Qualified | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | 24.4 mm | 27.9 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||||
|
SC001A2B91Z
GE Power Electronics Inc
|
Check for Price | Yes | Obsolete | 27 V | 12 V | 36 V | 18 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 14.4 W | R-XDMA-T6 | Not Qualified | 1 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 24.4 mm | 27.9 mm | GE POWER ELECTRONICS INC | ROHS COMPLIANT PACKAGE-6 | unknown | EAR99 | ||||||||
|
SC001A2B91-SRZ
GE Power Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 27 V | 12 V | 36 V | 18 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 14.4 W | R-XDMA-X6 | Not Qualified | 2A | 260 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 24.4 mm | 27.9 mm | GE POWER ELECTRONICS INC | ROHS COMPLIANT, SMT-6 | unknown | EAR99 | MODULE | 6 | ||||
|
SC001A2B91Z
ABB Semiconductors
|
Check for Price | Yes | Active | ABB LTD | compliant | ||||||||||||||||||||||||||||||||||||
|
SC001A2B91-SRZ
ABB Industrial Connection and Solution
|
Check for Price | Yes | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | 2A | 260 | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
SC001A2B91-SR
Lineage Power
|
Check for Price | No | No | Obsolete | 27 V | 12 V | 36 V | 18 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 14.4 W | R-XDMA-X6 | e0 | Not Qualified | 1 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | 24.4 mm | 27.9 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | |||||
|
SC001A2B91-SR
TE Connectivity
|
Check for Price | Transferred | 18 V | 12 V | 36 V | 27 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | R-XDMA-X6 | Not Qualified | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | TE CONNECTIVITY LTD | Module-6 | unknown | EAR99 | |||||||||||||
|
SC001A2B91
GE Power Electronics Inc
|
Check for Price | No | No | Transferred | 27 V | 12 V | 36 V | 18 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 14.4 W | R-XDMA-T6 | e0 | Not Qualified | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | DUAL | 24.4 mm | 27.9 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | MODULE | 6 |