Filter Your Search
1 - 10 of 220 results
|
SC431CSK-.5TRT
Semtech Corporation
|
$0.2904 | Yes | Yes | Obsolete | THE OUTPUT VOLTAGE CAN BE ADJUSTED TO AN... more | SEMTECH CORP | SOT-23 | ROHS COMPLIANT, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | SEMTECH | TWO TERMINAL VOLTAGE REFERENCE | R-PDSO-G3 | e3 | 2.9 mm | 1 | 1 | 1 | 3 | 85 °C | -40 °C | 10 mA | 2.507 V | 2.482 V | 2.495 V | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Not Qualified | 1.12 mm | YES | BIPOLAR | 54.509 ppm/°C | INDUSTRIAL | MATTE TIN | GULL WING | 950 µm | DUAL | YES | 1.3 mm | |||||||||||||||||||||
|
SC431LCSK-2
Semtech Corporation
|
Check for Price | No | No | Obsolete | SEMTECH CORP | SOT-23 | TSOP, TO-236 | 3 | unknown | EAR99 | 8542.39.00.01 | TWO TERMINAL VOLTAGE REFERENCE | R-PDSO-G3 | e0 | 2.92 mm | 1 | 1 | 3 | 85 °C | -40 °C | 10 mA | 1.265 V | 1.215 V | 1.24 V | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Not Qualified | 1.12 mm | YES | BIPOLAR | 255 ppm/°C | INDUSTRIAL | TIN LEAD | GULL WING | 950 µm | DUAL | YES | 1.3 mm | ||||||||||||||||||||||||
|
SC431CS8-2TR
Semtech Corporation
|
Check for Price | Active | SEMTECH CORP | SOIC | SO-8 | 8 | unknown | EAR99 | 8542.39.00.01 | TWO TERMINAL VOLTAGE REFERENCE | R-PDSO-G8 | 1 | 1 | 8 | 36 V | 2.495 V | 2.495 V | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Not Qualified | YES | GULL WING | DUAL | YES | 100 mA | ||||||||||||||||||||||||||||||||||||||
|
SC43B-2R2
Bel Fuse
|
Check for Price | Yes | Obsolete | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | 1 | 4 | SMT | YES | 1917 | Rectangular | 71 mΩ | 2.2 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 3.5 mm | 4.8 mm | 4.3 mm | 2.7 A | RECTANGULAR PACKAGE | NO | DUAL IN-LINE | WRAPAROUND | 7.96 MHz | 20 % | |||||||||||||||||||||||||||||||||||||
|
SC43B-3R9
Bel Fuse
|
Check for Price | Yes | Obsolete | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | 1 | 4 | SMT | YES | 1917 | Rectangular | 93 mΩ | 3.9 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 3.5 mm | 4.8 mm | 4.3 mm | 2 A | RECTANGULAR PACKAGE | NO | DUAL IN-LINE | WRAPAROUND | 7.96 MHz | 20 % | |||||||||||||||||||||||||||||||||||||
|
SC431CS-1.TRT
Semtech Corporation
|
Check for Price | Yes | Obsolete | SEMTECH CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | TWO TERMINAL VOLTAGE REFERENCE | R-PDSO-G8 | 1 | 1 | 8 | 10 mA | 30 V | 2.5 V | 2.495 V | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Not Qualified | YES | BIPOLAR | 80.16032064 ppm/°C | GULL WING | 1.27 mm | DUAL | YES | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||||||||||||
|
SC431LCZ-1TA
Semtech Corporation
|
Check for Price | Obsolete | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 20V WITH EXTERNAL RESISTORS | SEMTECH CORP | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | TWO TERMINAL VOLTAGE REFERENCE | O-PBCY-T3 | 1 | 1 | 3 | 70 °C | 10 mA | 1.265 V | 1.215 V | 1.24 V | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | Not Qualified | NO | BIPOLAR | 288 ppm/°C | COMMERCIAL | THROUGH-HOLE | 1.27 mm | BOTTOM | YES | |||||||||||||||||||||||||||||||
|
SC431CSK-2TR
Semtech Corporation
|
Check for Price | No | No | Active | THE OUTPUT VOLTAGE CAN BE ADJUSTED TO AN... more | SEMTECH CORP | SOT-23 | TSOP, TO-236 | 3 | unknown | EAR99 | 8542.39.00.01 | TWO TERMINAL VOLTAGE REFERENCE | R-PDSO-G3 | e0 | 2.9 mm | 1 | 1 | 3 | 85 °C | -40 °C | 100 mA | 2.545 V | 2.445 V | 2.495 V | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Not Qualified | 1.12 mm | YES | BIPOLAR | 96 ppm/°C | INDUSTRIAL | TIN LEAD | GULL WING | 950 µm | DUAL | YES | 1.3 mm | |||||||||||||||||||||||
|
SC431LCZ-1TR
Semtech Corporation
|
Check for Price | Obsolete | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 20V WITH EXTERNAL RESISTORS | SEMTECH CORP | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | TWO TERMINAL VOLTAGE REFERENCE | O-PBCY-T3 | 1 | 1 | 3 | 70 °C | 10 mA | 1.265 V | 1.215 V | 1.24 V | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | Not Qualified | NO | BIPOLAR | 288 ppm/°C | COMMERCIAL | THROUGH-HOLE | 1.27 mm | BOTTOM | YES | |||||||||||||||||||||||||||||||
|
SC431LCSK-.5T
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | SEMTECH CORP | SOT-23 | TSOP, | 3 | unknown | EAR99 | 8542.39.00.01 | TWO TERMINAL VOLTAGE REFERENCE | R-PDSO-G3 | e3 | 2.92 mm | 1 | 1 | 3 | 85 °C | -40 °C | 16 V | 1.234 V | 1.234 V | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Not Qualified | 1.12 mm | YES | 60 ppm/°C | INDUSTRIAL | MATTE TIN | GULL WING | 950 µm | DUAL | YES | 1.3 mm |