Filter Your Search
1 - 10 of 1,231 results
|
SC302R2KT
TE Connectivity
|
$0.5238 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 400 mΩ | 10 % | NO | 7.9 MHz | 665 mA | 115 MHz | 30 | RF INDUCTOR | 1 | NO | 100 °C | -55 °C | Flame Retardant | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 500 µm | 25 mm | 2.8 mm | 7 mm | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8504.50.80.00 | TE Connectivity | |||
|
SC30470KT
TE Connectivity
|
$1.0436 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 4.5 Ω | 10 % | NO | 2.5 MHz | 198 mA | 20 MHz | 45 | RF INDUCTOR | 1 | NO | 100 °C | -55 °C | Flame Retardant | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 500 µm | 25 mm | 2.8 mm | 7 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8504.50.80.00 | TE Connectivity | |||
|
SC30331KT
TE Connectivity
|
$1.1837 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 28 Ω | 10 % | NO | 790 kHz | 79 mA | 7 MHz | 30 | RF INDUCTOR | 1 | NO | 100 °C | -55 °C | Flame Retardant | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 500 µm | 25 mm | 2.8 mm | 7 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8504.50.80.00 | TE Connectivity | |||
|
SC302R7KT
TE Connectivity
|
$2.3875 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 550 mΩ | 10 % | NO | 7.9 MHz | 565 mA | 100 MHz | 37 | RF INDUCTOR | 1 | NO | 100 °C | -55 °C | Flame Retardant | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 500 µm | 25 mm | 2.8 mm | 7 mm | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8504.50.80.00 | TE Connectivity | |||
|
SC301R0KT
TE Connectivity
|
$2.4016 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 1 Ω | 10 % | NO | 25 MHz | 420 mA | 230 MHz | 25 | RF INDUCTOR | 1 | NO | 100 °C | -55 °C | Flame Retardant | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 500 µm | 25 mm | 2.8 mm | 7 mm | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8504.50.80.00 | TE Connectivity | |||
|
SC30R47KT
TE Connectivity
|
$2.4717 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 350 mΩ | 10 % | NO | 25 MHz | 710 mA | 330 MHz | 30 | RF INDUCTOR | 1 | NO | 100 °C | -55 °C | Flame Retardant | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 500 µm | 25 mm | 2.8 mm | 7 mm | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8504.50.80.00 | TE Connectivity | |||
|
SC30100KT
TE Connectivity
|
$2.5164 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 3.7 Ω | 10 % | NO | 7.9 MHz | 219 mA | 50 MHz | 55 | RF INDUCTOR | 1 | NO | 100 °C | -55 °C | Flame Retardant | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 500 µm | 25 mm | 2.8 mm | 7 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8504.50.80.00 | TE Connectivity | AXIAL LEADED | ||
|
SC30R22KT
TE Connectivity
|
$2.6475 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 140 mΩ | 10 % | NO | 25 MHz | 1.12 A | 510 MHz | 33 | RF INDUCTOR | 1 | NO | 100 °C | -55 °C | Flame Retardant | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 500 µm | 25 mm | 2.8 mm | 7 mm | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8504.50.80.00 | TE Connectivity | |||
|
SC30220KT
TE Connectivity
|
$2.6579 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 3.3 Ω | 10 % | NO | 2.5 MHz | 232 mA | 25 MHz | 50 | RF INDUCTOR | 1 | NO | 100 °C | -55 °C | Flame Retardant | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 500 µm | 25 mm | 2.8 mm | 7 mm | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8504.50.80.00 | TE Connectivity | |||
|
SC30101KT
TE Connectivity
|
$2.7875 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 8 Ω | 10 % | NO | 2.5 MHz | 149 mA | 13 MHz | 50 | RF INDUCTOR | 1 | NO | 100 °C | -55 °C | Flame Retardant | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 500 µm | 25 mm | 2.8 mm | 7 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8504.50.80.00 | TE Connectivity | AXIAL LEADED |