Filter Your Search
1 - 4 of 4 results
|
SC15161JT
TE Connectivity
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 160 µH | 6.4 Ω | 5 % | NO | 790 kHz | 154 mA | 7.5 MHz | 65 | POWER INDUCTOR | 1 | YES | 100 °C | -55 °C | Flame Retardant | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 30 mm | 4.5 mm | 10 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | |||||
|
MSC15161JR
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 160 µH | 6.4 Ω | 5 % | NO | 790 kHz | 111 mA | 7.5 MHz | FERRITE | 65 | RF INDUCTOR | 1 | NO | MIL-C-15305 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
SC15161JR
TE Connectivity
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 160 µH | 6.4 Ω | 5 % | NO | 790 kHz | 154 mA | 7.5 MHz | 65 | POWER INDUCTOR | 1 | YES | 100 °C | -55 °C | Flame Retardant | 2 | Axial | TR | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 30 mm | 4.5 mm | 10 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | |||||
|
MSC15161JT
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 160 µH | 6.4 Ω | 5 % | NO | 790 kHz | 111 mA | 7.5 MHz | FERRITE | 65 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.79 MHZ | 105 °C | -55 °C | Cylindrical | 2 | Axial | Tape | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 30 mm | 4 mm | 9.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 |