Filter Your Search
1 - 10 of 67 results
|
SC1202CSTRT
Semtech Corporation
|
Check for Price | Active | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | R-PSSO-G3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | SEMTECH CORP | TO-261AA | ROHS COMPLIANT, TO-261AA, SOT-223, 3 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC1205HSTR
Semtech Corporation
|
Check for Price | No | No | Not Recommended | YES | 1 | BICMOS | R-PDSO-G8 | e0 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SEMTECH CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | YES | HALF BRIDGE BASED MOSFET DRIVER | 3 A | 5 V | 26 V | 4 V | ||||||||||||||||||||||||||||||||||||||||||
|
SC1200UFH-266
Texas Instruments
|
Check for Price | No | Obsolete | YES | CMOS | OTHER | S-PBGA-B481 | e0 | Not Qualified | 3 | 220 | 30 | 481 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 2.59 mm | NATIONAL SEMICONDUCTOR CORP | BGA | BGA, | 481 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SC1200UCL-266F
AMD
|
Check for Price | Yes | Obsolete | YES | 1.09 A | CMOS | COMMERCIAL EXTENDED | S-PBGA-B432 | e2 | Not Qualified | 3 | 85 °C | 432 | PLASTIC/EPOXY | HBGA | BGA432,31X31,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | Tin/Silver (Sn/Ag) | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 2.02 mm | ADVANCED MICRO DEVICES INC | BGA | EBGA-432 | 432 | compliant | 3A991.A.2 | 8542.31.00.01 | 1.8 V | 32 | 32 | YES | 27 MHz | 32 | FLOATING POINT | YES | YES | 6 | 266 rpm | 2.1 V | 1.71 V | MICROPROCESSOR | ||||||||||||||||||||||||||||||||
|
SC1202CST-3.3.TR
Semtech Corporation
|
Check for Price | No | No | Active | 7 V | 4.75 V | 3.3 V | 1.2 V | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 7 V | 0.0066 % | 0.0132 % | 1 | 3.369 V | 3.23 V | BIPOLAR | 2.09 % | R-PDSO-G4 | e0 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SEMTECH CORP | SOT-223 | SOP, SOT-223 | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||
|
SC1201UFH-266BF
AMD
|
Check for Price | Yes | Obsolete | YES | SEATED HGT-NOM | 1.09 A | CMOS | COMMERCIAL EXTENDED | S-PBGA-B481 | e2 | Not Qualified | 3 | 85 °C | 260 | 481 | PLASTIC/EPOXY | HBGA | BGA481,31X31,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN SILVER | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 2.59 mm | ADVANCED MICRO DEVICES INC | BGA | TEPBGA-481 | 481 | unknown | 3A991.A.2 | 8542.31.00.01 | 1.8 V | 32 | 32 | YES | 27 MHz | 32 | FLOATING POINT | YES | YES | 6 | 266 rpm | 2.1 V | 1.71 V | MICROPROCESSOR | ||||||||||||||||||||||||||||||
|
SC1201UFH-266B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | CMOS | S-PBGA-B481 | e0 | Not Qualified | 3 | 220 | 30 | 481 | PLASTIC/EPOXY | BGA | BGA481,31X31,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC1202CST
Semtech Corporation
|
Check for Price | No | No | Obsolete | 1.2 V | 600 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 0.016 | 0.4 % | 1 | 4 V | 1.3 V | BIPOLAR | R-PDSO-G4 | e0 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SEMTECH CORP | SOT-223 | SOT-223, 4 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||
|
SC1200UFH-266BF
AMD
|
Check for Price | Yes | Obsolete | YES | SEATED HGT-NOM | 1.09 A | CMOS | COMMERCIAL EXTENDED | S-PBGA-B481 | e2 | Not Qualified | 3 | 85 °C | 260 | 481 | PLASTIC/EPOXY | HBGA | BGA481,31X31,50 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN SILVER | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 2.59 mm | ADVANCED MICRO DEVICES INC | BGA | TEPBGA-481 | 481 | unknown | 3A991.A.2 | 8542.31.00.01 | 1.8 V | 32 | 32 | YES | 27 MHz | 32 | FLOATING POINT | YES | YES | 6 | 266 rpm | 2.1 V | 1.71 V | MICROPROCESSOR | ||||||||||||||||||||||||||||||
|
SC1201UCL-266-2
National Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | CMOS | S-PBGA-B432 | e0 | Not Qualified | 3 | 220 | 30 | 432 | PLASTIC/EPOXY | BGA | BGA432,31X31,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | not_compliant | 8542.31.00.01 |