Parametric results for: SC-1110 under Rotary Switches

Filter Your Search

1 - 10 of 16 results

|
-
Manufacturer Part Number: sc1110
Select parts from the table below to compare.
Compare
Compare
SC-1110
Nidec Copal Electronics Corporation
Check for Price Yes Active 100 mA 5 V 20000 Cycle(s) 0.1 mΩ 1 16 BINARY CODED HEXADECIMAL LATCHED GOLD ROTARY CODED SWITCH MINUS SLOT TYPE UL, LOW PROFILE .1A@5VDC BINARY CODED 250VAC V 1 GΩ e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT YELLOW POLYAMIDE COPPER ALLOY GOLD COPPER ALLOY POLYPHENYLENE SULPHIDE 22.5 deg POLYPHENYLENE SULPHIDE BAG, BULK 5 MOISTURE PROOF; WATER PROOF NO GOLD COPPER ALLOY SOLDER SOLVENT 10 mm 3.9 mm 10 mm 0.13 inch NIDEC COPAL ELECTRONICS CORP unknown EAR99 8536.50.90.20 Nidec Copal
SC1110B-50
Applied Micro Circuits Corporation
Check for Price No Obsolete e0 70 °C YES Tin/Lead (Sn/Pb) APPLIED MICRO CIRCUITS CORP compliant EAR99 8542.39.00.01 QCCJ, LDCC28,.5SQ S-PQCC-J28 28 100 MHz PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER 50 MHz Not Qualified 100 mA 5.25 V 4.75 V 5 V CMOS COMMERCIAL J BEND 1.27 mm QUAD CLOCK GENERATOR, OTHER
SC1110TSTRT
Semtech Corporation
Check for Price Yes Yes Obsolete e3 70 °C YES MATTE TIN SEMTECH CORP compliant EAR99 8542.39.00.01 SEMTECH TSSOP, TSSOP14,.25 R-PDSO-G14 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Not Qualified COMMERCIAL GULL WING 650 µm DUAL TSSOP 14 SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 12.6 V 4.4 V 12 V 5 mm 1 1 500 mA 1.2 mm PUSH-PULL 275 kHz 4.4 mm
SC1110CTSTRT
Semtech Corporation
Check for Price Yes Yes Obsolete e3 70 °C YES MATTE TIN SEMTECH CORP unknown EAR99 8542.39.00.01 TSSOP, R-PDSO-G14 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Not Qualified COMMERCIAL GULL WING 650 µm DUAL TSSOP 14 SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 12.6 V 4.4 V 12 V 5 mm 1 500 mA 1.2 mm PUSH-PULL 275 kHz 4.4 mm
SC1110TSTR
Semtech Corporation
Check for Price No No Obsolete e0 70 °C YES TIN LEAD SEMTECH CORP unknown EAR99 8542.39.00.01 TSSOP, TSSOP14,.25 R-PDSO-G14 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Not Qualified COMMERCIAL GULL WING 650 µm DUAL TSSOP 14 SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 12.6 V 4.4 V 5 mm 1 500 mA 1.2 mm PUSH-PULL 275 kHz 4.4 mm
SC1110CSTRT
Semtech Corporation
Check for Price Yes Yes Obsolete e3 70 °C YES MATTE TIN SEMTECH CORP compliant EAR99 8542.39.00.01 SEMTECH SOP, SOP14,.25 R-PDSO-G14 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Not Qualified COMMERCIAL GULL WING 1.27 mm DUAL SOIC 14 SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 12.6 V 4.4 V 12 V 8.65 mm 1 1 500 mA 1.75 mm PUSH-PULL 275 kHz 3.9 mm
SC1110A-40
Applied Micro Circuits Corporation
Check for Price No Obsolete e0 70 °C NO Tin/Lead (Sn/Pb) APPLIED MICRO CIRCUITS CORP compliant EAR99 8542.39.00.01 DIP, DIP16,.3 R-PDIP-T16 16 100 MHz PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE 40 MHz Not Qualified 5.25 V 4.75 V 5 V CMOS COMMERCIAL THROUGH-HOLE 2.54 mm DUAL CLOCK GENERATOR, OTHER
SC1110B-40
Applied Micro Circuits Corporation
Check for Price No Obsolete e0 70 °C YES Tin/Lead (Sn/Pb) APPLIED MICRO CIRCUITS CORP compliant EAR99 8542.39.00.01 QCCJ, LDCC28,.5SQ S-PQCC-J28 28 100 MHz PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER 40 MHz Not Qualified 5.25 V 4.75 V 5 V CMOS COMMERCIAL J BEND 1.27 mm QUAD CLOCK GENERATOR, OTHER
SC1110CSTR
Semtech Corporation
Check for Price Obsolete 70 °C YES SEMTECH CORP unknown EAR99 8542.39.00.01 SOP, SOP14,.25 R-PDSO-G14 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Not Qualified COMMERCIAL GULL WING 1.27 mm DUAL SOIC 14 SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 12.6 V 4.4 V 12 V 8.65 mm 1 500 mA 1.75 mm PUSH-PULL 275 kHz 3.9 mm
SC1110B-33
Applied Micro Circuits Corporation
Check for Price No Obsolete e0 70 °C YES Tin/Lead (Sn/Pb) APPLIED MICRO CIRCUITS CORP compliant EAR99 8542.39.00.01 QCCJ, LDCC28,.5SQ S-PQCC-J28 28 100 MHz PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER 33 MHz Not Qualified 5.25 V 4.75 V 5 V CMOS COMMERCIAL J BEND 1.27 mm QUAD CLOCK GENERATOR, OTHER