Filter Your Search
1 - 10 of 496 results
|
SC1122-01UTG
Littelfuse Inc
|
$0.1620 | Yes | Active | LOW LEAKAGE CURRENT | IEC-61000-4-2, 4-4, 4-5 | 125 °C | -40 °C | YES | LITTELFUSE INC | DFN-2 | unknown | LITTELFUSE | 23 V | 35.5 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-PBCC-N2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | UNIDIRECTIONAL | 22 V | 1 µA | 22 V | AVALANCHE | NO LEAD | BOTTOM | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC-1-1/2
Eaton Bussmann
|
$31.0925 | Transferred | 600 V | 170 V | 1.5 A | FAST AND TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 170 VDC: 10000A | 100 kA | CSA; UL | INLINE/HOLDER | BOX | NO | END CAP | 33.3 mm | 10.3 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC1126S-273K-X129
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | NO | PRINTED WIRING PIN | YAGEO CORP | compliant | 2 | EAR99 | 8504.50.80.00 | 26 Ω | 27 mH | FILTER CHOKE | GENERAL PURPOSE INDUCTOR | 1 | 80 mA | TUBULAR PACKAGE | NO | AXIAL | 1 kHz | 15 % | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC1126ST-274K-X129
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | NO | PRINTED WIRING PIN | YAGEO CORP | compliant | 2 | EAR99 | 8504.50.80.00 | 320 Ω | 270 mH | FILTER CHOKE | GENERAL PURPOSE INDUCTOR | 1 | 25 mA | TUBULAR PACKAGE | NO | AXIAL | 1 kHz | 15 % | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC1126ST-394-X129
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | NO | WIRE | YAGEO CORP | compliant | 2 | EAR99 | 8504.50.80.00 | 480 Ω | 390 mH | GENERAL PURPOSE INDUCTOR | 1 | 20 mA | TUBULAR PACKAGE | NO | AXIAL | 1 kHz | 15 % | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC1126S-682K-X129
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | NO | PRINTED WIRING PIN | YAGEO CORP | compliant | 2 | EAR99 | 8504.50.80.00 | 6.3 Ω | 6.8 mH | FILTER CHOKE | GENERAL PURPOSE INDUCTOR | 1 | 140 mA | TUBULAR PACKAGE | NO | AXIAL | 1 kHz | 15 % | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC11222CSK.TRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | e3 | YES | MATTE TIN | SEMTECH CORP | LSSOP, | unknown | R-PDSO-G6 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | DUAL | EAR99 | 8542.39.00.01 | 1 | SOT-23 | 6 | Fixed,Positive,Single Output,Ldo | 275 mV | 8.2 V | 3.2 V | 2.9 mm | 125 °C | -40 °C | 150 mA | 2.266 V | 2.134 V | 2.2 V | LSSOP | TSOP6,.11,37 | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.45 mm | 950 µm | 3 % | 1.6 mm | |||||||||||||||||||||||||||||||||||||||
|
SC1126S-120K-X129
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | NO | PRINTED WIRING PIN | YAGEO CORP | compliant | 2 | EAR99 | 8504.50.80.00 | 25 mΩ | 12 µH | FILTER CHOKE | GENERAL PURPOSE INDUCTOR | 1 | 3.6 A | TUBULAR PACKAGE | NO | AXIAL | 1 kHz | 15 % | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC1126ST-392K-X129
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | NO | PRINTED WIRING PIN | YAGEO CORP | compliant | 2 | EAR99 | 8504.50.80.00 | 3.8 Ω | 3.9 mH | FILTER CHOKE | GENERAL PURPOSE INDUCTOR | 1 | 200 mA | TUBULAR PACKAGE | NO | AXIAL | 1 kHz | 15 % | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC1126S-150-X129-N
YAGEO Corporation
|
Check for Price | Transferred | e3 | NO | TIN | WIRE | YAGEO CORP | compliant | 2 | EAR99 | 8504.50.80.00 | 30 mΩ | 15 µH | GENERAL PURPOSE INDUCTOR | 1 | 3.4 A | TUBULAR PACKAGE | NO | AXIAL | 1 kHz | 15 % |