Filter Your Search
1 - 10 of 106 results
|
WW5JB4R00
SEI Stackpole Electronics Inc
|
$0.3010 | Active | 4 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | AXIAL | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 125 °C | NO | 4.47 V | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED | unknown | Stackpole Electronics, Inc. | |||||||||||||||||
|
SM4124FT4R00
SEI Stackpole Electronics Inc
|
$0.3625 | Yes | Yes | Active | 4 Ω | 1 % | 2 W | 4124 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 2.83 V | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | 4.57 mm | 10.41 mm | 6.1 mm | STACKPOLE ELECTRONICS INC | , | compliant | Stackpole Electronics, Inc. | EAR99 | 8533.21.00.80 | ||||||||
|
WW3FT4R00
SEI Stackpole Electronics Inc
|
$0.3853 | Yes | Active | 4 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | AXIAL | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 125 °C | NO | 3.46 V | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | compliant | Stackpole Electronics, Inc. | EAR99 | 8533.21.00.80 | |||||||||||||
|
WW5JT4R00
SEI Stackpole Electronics Inc
|
$0.4121 | Yes | Active | 4 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 125 °C | NO | 4.47 V | e3 | 350 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | STACKPOLE ELECTRONICS INC | compliant | Stackpole Electronics, Inc. | EAR99 | 8533.21.00.80 | |||||||||||||
|
CMF554R0000GKR6
Vishay Intertechnologies
|
$0.4160 | No | Active | 4 Ω | 2 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e0 | 165 °C | -55 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||||||
|
SM6227FT4R00
SEI Stackpole Electronics Inc
|
$0.5075 | Yes | Active | 4 Ω | 1 % | 3 W | 6227 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 3.46 V | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 6.35 mm | 15.88 mm | 6.99 mm | STACKPOLE ELECTRONICS INC | compliant | Stackpole Electronics, Inc. | EAR99 | 8533.21.00.80 | ||||||||||
|
WHA4R0FET
Ohmite Mfg Co
|
$0.6415 | Yes | Yes | Active | 4 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 1.4142 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 11.41 INCH | Tin (Sn) | WIRE | 600 µm | 25 mm | 2.54 mm | 5.08 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | |||||||||
|
RN55D4R00FB14
Vishay Intertechnologies
|
$1.0420 | No | Active | 4 Ω | 1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | MIL-R-10509 | 165 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
WNC4R0FET
Ohmite Mfg Co
|
$1.0420 | Yes | Yes | Active | 4 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 70 °C | NO | 2.8284 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 11.41 INCH | Tin (Sn) | WIRE | 800 µm | 25 mm | 4.57 mm | 11.4 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | Ohmite | ||||||||
|
KAL10JB4R00
SEI Stackpole Electronics Inc
|
$1.3086 | Yes | Active | 4 Ω | 5 % | 12.5 W | CHASSIS MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e3 | 275 °C | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN | LUG | STACKPOLE ELECTRONICS INC | compliant | Stackpole Electronics, Inc. |