Filter Your Search
1 - 6 of 6 results
|
SBYV28-100-E3/73
Vishay Intertechnologies
|
$0.2457 | Yes | Active | 3.5 A | 1.1 V | 20 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | LOW LEAKAGE CURRENT, FREE WHEELING DIODE | EFFICIENCY | 90 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | |||||||
|
SBYV28-100-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 A | 1.1 V | 20 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | LOW LEAKAGE CURRENT, FREE WHEELING DIODE | EFFICIENCY | 90 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | |||||||
|
SBYV28-100-E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 A | 890 mV | 20 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 90 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | LEAD FREE, PLASTIC PACKAGE-2 | compliant | Vishay | |||||||
|
SBYV28-100-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 3.5 A | 1.1 V | 20 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | LOW LEAKAGE CURRENT, FREE WHEELING DIODE | EFFICIENCY | 90 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | Vishay | DO-201AD | 2 | EAR99 | 8541.10.00.80 | ||
|
SBYV28-100-E3/73
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 3.5 A | 1.1 V | 20 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | LOW LEAKAGE CURRENT, FREE WHEELING DIODE | EFFICIENCY | 90 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | Vishay | DO-201AD | 2 | EAR99 | 8541.10.00.80 | ||
|
SBYV28-100-E3
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 3.5 A | 890 mV | 20 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 90 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | Vishay | DO-201AD | 2 | EAR99 | 8541.10.00.80 |