Filter Your Search
1 - 1 of 1 results
|
SBT01L-09
Mean Well
|
$3.1706 | Yes | Obsolete | YES | VOLTAGE-MODE | 9 V | 5 V | 111 mA | DC-DC UNREGULATED POWER SUPPLY MODULE | HYBRID | 74 % | 5.5 V | 4.5 V | 1 | 1 | 9.72 V | 8.28 V | OVER LOAD; SHORT CIRCUIT | 0.03535 Vrms | 100 kHz | INDUSTRIAL | 1 W | NO | R-PDMA-G8 | UL, CUL, CSA | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 12.7 mm | 6.25 mm | 7.5 mm | MEAN WELL ENTERPRISES CO LTD | DMA, | compliant | EAR99 | Mean Well |