Filter Your Search
1 - 4 of 4 results
|
SBT-0260
TOKIN Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 60 µH | 50 mΩ | 35 % | NO | 1 kHz | 500 mA | FERRITE | FILTER CHOKE | 1 | NO | INDUCTANCE MEASURED AT 70MA DC CURRENT | 70 °C | -25 °C | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | TOKIN CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
SBT-0260W
TOKIN Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 60 µH | 50 mΩ | 500 A | 3430 | Coil | Multiple | 2.5 mm | 8.7 mm | 7.5 mm | TOKIN CORP | unknown | EAR99 | 8504.50.80.00 | 3430 | ||||||||||||||||||
|
SBT-0260T
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 60 µH | 50 mΩ | 35 % | NO | 1 kHz | 500 mA | FERRITE | 3430 | FILTER CHOKE | 1 | NO | INDUCTANCE MEASURED AT 70 MA DC CURRENT | 70 °C | -25 °C | Coil | 2 | Multiple | RECTANGULAR PACKAGE | RADIAL | WIRE | 2.5 mm | 8.7 mm | 7.5 mm | TOKIN CORP | compliant | EAR99 | 8504.50.80.00 | 3430 | ||
|
SBT-0260TF
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 60 µH | 50 mΩ | 35 % | NO | 1 kHz | 500 mA | FERRITE | 3430 | FILTER CHOKE | 1 | NO | INDUCTANCE MEASURED AT 70 MA DC CURRENT | 70 °C | -25 °C | Coil | 2 | Multiple | RECTANGULAR PACKAGE | RADIAL | WIRE | 2.5 mm | 8.7 mm | 7.5 mm | TOKIN CORP | unknown | EAR99 | 8504.50.80.00 | 3430 |