Filter Your Search
1 - 1 of 1 results
|
SBS5008TG
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 8 | 8 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | RECESSED TYPE | 0.025A@24VDC | OFF-ON | 500VAC V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | LCP | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | PA9T | PA9T | TR | TAPE SEAL | REFLOW | NO | GOLD/NICKEL | BRASS | SOLDER | 6 mm | 3.4 mm | 20.22 mm | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.65 |