Filter Your Search
1 - 2 of 2 results
|
SBS1009
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 100 mA | 6 V | 2000 Cycle(s) | 0.05 mΩ | 9 | 9 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | .1A@6VDC | OFF-ON | 500VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | GOLD OVER NICKEL | TUBE | WATERPROOF | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6.2 mm | 3 mm | 23.8 mm | KNITTER-SWITCH | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||
|
SBS1009T
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 100 mA | 6 V | 9 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@6VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | WATERPROOF | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6.2 mm | 3 mm | 23.8 mm | KNITTER-SWITCH | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 |