Filter Your Search
1 - 1 of 1 results
|
SBRS81100T3G-VF01
onsemi
|
Check for Price | Yes | End Of Life | 2 A | 750 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE | POWER | 50 A | 1 | 100 V | R-PDSO-J2 | e3 | AEC-Q101 | 1 | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | ON SEMICONDUCTOR | R-PDSO-J2 | 403A-03 | not_compliant | EAR99 | 8541.10.00.80 | onsemi |