Filter Your Search
1 - 4 of 4 results
|
SBR20200CTFP
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 10 A | 980 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FAST SOFT RECOVERY | 150 A | 1 | R-PSFM-T3 | e3 | IEC-61000-4-2 | TO-220AB | 175 °C | -65 °C | 260 | 30 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | ITO-220AB | not_compliant | EAR99 | 8541.10.00.80 | ||
|
SBR20200CTFP-JT
Diodes Incorporated
|
Check for Price | Yes | Active | 10 A | 980 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FAST SOFT RECOVERY | 150 A | 1 | R-PSFM-T3 | e3 | IEC-61000-4-2 | TO-220AB | 175 °C | -65 °C | 260 | 30 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | ITO-220AB | not_compliant | EAR99 | 8541.10.00.80 | |||
|
SBR20200CTFP-G
Diodes Incorporated
|
Check for Price | Yes | Active | 10 A | 980 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FAST SOFT RECOVERY | 150 A | 1 | R-PSFM-T3 | e3 | IEC-61000-4-2 | TO-220AB | 175 °C | -65 °C | 260 | 30 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | ITO-220AB | not_compliant | EAR99 | 8541.10.00.80 | |||
|
SBR20200CTFP-JT-G
Diodes Incorporated
|
Check for Price | Yes | Active | 10 A | 980 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FAST SOFT RECOVERY | 150 A | 1 | R-PSFM-T3 | e3 | IEC-61000-4-2 | TO-220AB | 175 °C | -65 °C | 260 | 30 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | R-PSFM-T3 | not_compliant | EAR99 | 8541.10.00.80 |