Filter Your Search
1 - 3 of 3 results
|
SBR0240LPW-7B
Diodes Incorporated
|
$0.0914 | Yes | Active | 200 mA | 590 mV | 3.8 ns | 10 µA | 390 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 5 A | 1 | 40 V | R-PDSO-N2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.70 | Diodes Incorporated | ||||||||
|
SBR0240LP-7
Diodes Incorporated
|
$0.1309 | Yes | Yes | Active | 250 mA | 210 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 5 A | 1 | Not Qualified | R-PBCC-N2 | e4 | 1 | 150 °C | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | DIODES INC | compliant | EAR99 | 8541.10.00.70 | Diodes Incorporated | DFN | GREEN, PLASTIC, DFN1006-2, 2 PIN | 2 | ||||||||
|
SBR0240LPWQ-7B
Diodes Incorporated
|
Check for Price | Yes | Active | 200 mA | 590 mV | 3.3 ns | 10 µA | 1 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 5 A | 1 | 40 V | R-PDSO-N2 | e3 | AEC-Q101; IATF 16949 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | NO LEAD | DUAL | DIODES INC | compliant | Diodes Incorporated | X1-DFN1006-2 |