Filter Your Search
1 - 3 of 3 results
|
SBLF25L25CT
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 12.5 A | 390 mV | RECTIFIER DIODE | NO | 25 V | SCHOTTKY | 180 A | 150 °C | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||
|
SBLF25L25CT-E3/45
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 12.5 A | 390 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 25 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 180 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | TO-220AB | R-PSFM-T3 | 3 | 8541.10.00.80 | |||
|
SBLF25L25CTHE3/45
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 12.5 A | 390 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 25 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 180 A | 1 | Not Qualified | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | TO-220AB | R-PSFM-T3 | 3 | 8541.10.00.80 |