Filter Your Search
1 - 3 of 3 results
|
SBL1040CTP-G
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5 A | 560 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FAST SOFT RECOVERY | 110 A | 1 | R-PSFM-T3 | e3 | UL APPROVED | TO-220AB | 150 °C | -65 °C | 260 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | R-PSFM-T3 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SBL1040CTP
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5 A | 560 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FAST SOFT RECOVERY | 110 A | 1 | Not Qualified | R-PSFM-T3 | e3 | UL APPROVED | TO-220AB | 150 °C | -65 °C | 260 | 30 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | PLASTIC, ITO-220S, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | Diodes Incorporated | |||||
|
SBL1040CTP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | TO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 |