Filter Your Search
1 - 10 of 41 results
|
SBL1030(TUBE)
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 10 A | 600 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 250 A | 1 | Not Qualified | R-PSFM-T2 | e3 | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
SBL1030CT
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 5 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 175 A | 1 | 30 V | R-PSFM-T3 | TO-220AB | 125 °C | -40 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||
|
SBL1030CT(TO-220)
Jiangsu Changjiang Electronics Technology Co Ltd
|
Check for Price | Contact Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
SBL1030FCT
Jiangsu Changjiang Electronics Technology Co Ltd
|
Check for Price | Contact Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
SBL1030
Advanced Power Technology
|
Check for Price | No | Obsolete | 10 A | 600 mV | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | 250 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | ADVANCED POWER TECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
SBL1030HE3/45
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 10 A | 600 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 250 A | 1 | Not Qualified | R-PSFM-T2 | e3 | AEC-Q101 | TO-220AC | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | TO-220AC | 3 | ||||||||
|
SBL1030
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 10 A | 600 mV | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | 250 A | 1 | 125 °C | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||
|
SBL1030
Galaxy Microelectronics
|
Check for Price | Yes | Active | 10 A | 600 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 250 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | TO-220AC | ||||||||||||
|
SBL1030
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Active | 10 A | 600 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 250 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | GALAXY SEMI-CONDUCTOR CO LTD | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
SBL1030L-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 10 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 1 | 150 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | TO-220AC | 3 |