Filter Your Search
1 - 6 of 6 results
|
SBE601
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | HIGH RELIABILITY | COMMON CATHODE, 2 ELEMENTS | SANYO SEMICONDUCTOR CO LTD | R-PDSO-G6 | 6 | CPH6 | unknown | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | SILICON | RECTIFIER DIODE | R-PDSO-G6 | 20 A | 2 | 1 | 6 | 2 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Not Qualified | 30 V | 10 ns | YES | SCHOTTKY | GULL WING | DUAL | |||||||||||||||||||||||||||||||||||||
|
SBE-601D-CP-TG30
3M Interconnect
|
Check for Price | Obsolete | 60 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3.336 N | 5 GΩ | .417 N | UL | -65 °C | 125 °C | PLUG | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.118 inch | 0.175 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
SBE601
onsemi
|
Check for Price | Obsolete | 125 °C | ON SEMICONDUCTOR | compliant | EAR99 | GENERAL PURPOSE | RECTIFIER DIODE | 20 A | 2 A | 30 V | 10 ns | YES | SCHOTTKY | 600 mV | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SBE601
SANYO Electric Co Ltd
|
Check for Price | Transferred | HIGH RELIABILITY | COMMON CATHODE, 2 ELEMENTS | -55 °C | 125 °C | SANYO ELECTRIC CO LTD | R-PDSO-G6 | 6 | CPH6 | unknown | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | SILICON | RECTIFIER DIODE | R-PDSO-G6 | 20 A | 2 | 1 | 6 | 2 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Not Qualified | 30 V | 10 ns | YES | SCHOTTKY | GULL WING | DUAL | 600 mV | ||||||||||||||||||||||||||||||||||
|
SBE-601D-CP-TT
3M Interconnect
|
Check for Price | Obsolete | 60 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYESTER | SN-PB | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3.336 N | 5 GΩ | .417 N | UL | -65 °C | 125 °C | PLUG | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 150u inch | PRESS FIT | 0.118 inch | 0.175 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
SBE-601D-CP-TG
3M Interconnect
|
Check for Price | Obsolete | 60 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3.336 N | 5 GΩ | .417 N | UL | -65 °C | 125 °C | PLUG | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | PRESS FIT | 0.118 inch | 0.175 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 |