Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
SBC2-151-501
KEMET Corporation
|
||
|
SBC2-151-501
TOKIN Corporation
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Inductor Type
|
Inductance-Nom (L) |
DC Resistance
|
Tolerance |
Surface Mount
|
Test Frequency
|
Rated Current-Max
|
Core Material |
Inductor Application
|
Number of Functions |
Shielded
|
Special Feature
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Style
|
Packing Method
|
Shape/Size Description
|
Terminal Placement
|
Terminal Shape
|
Lead Diameter
|
Lead Length
|
Lead Spacing
|
Package Diameter
|
Package Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 640 mΩ | 10 % | NO | 10 kHz | 500 mA | FERRITE | POWER INDUCTOR | 1 | NO | 105 °C | -20 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 600 µm | 5.5 mm | 4 mm | 7 mm | 10.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 | KEMET | |||
Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 150 µH | 640 mΩ | 10 % | NO | 10 kHz | 500 mA | PHENOLIC | DC-DC CONVERTER | 1 | NO | INDUCTANCE MEASURED AT 1 MA DC CURRENT | 105 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | TOKIN CORP | ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 |
|
SBC2-151-501
KEMET Corporation
|
$1.1828 Buy | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 640 mΩ | 10 % | NO | 10 kHz | 500 mA | FERRITE | POWER INDUCTOR | 1 | NO | 105 °C | -20 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 600 µm | 5.5 mm | 4 mm | 7 mm | 10.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 | KEMET | ||||
|
SBC2-151-501
TOKIN Corporation
|
Check for Price Buy | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 150 µH | 640 mΩ | 10 % | NO | 10 kHz | 500 mA | PHENOLIC | DC-DC CONVERTER | 1 | NO | INDUCTANCE MEASURED AT 1 MA DC CURRENT | 105 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | TOKIN CORP | ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 |